• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower component XV6C9TW XV6C9TW LED 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer diameter: 60 mm
  • Operating voltage AC 50 Hz 21.6-26.4 V
  • Operating voltage AC 60 Hz 21.6-26.4 V
  • Operating voltage DC 21.6-26.4 V
  • Function: Continuous tone/pulse tone
  • Volume 95 dB
  • Protection class (NEMA): Other
  • Voltage type AC/DC
  • Sound adjustable: No.
Product type

Signal tower component

No. of tones

8

Factory colour

White

Signal type

Non-stop acoustic signal

Acoustic pulse

(Ø)

60 mm

Features

LED

IP65

Dim

(Ø) 60 mm

Width

60 mm

Type

XV6C9TW

Noise emission (max.)

95 dB

White

60 mm

Continuous tone/pulse tone

95 dB

AC/DC

IP65

FALSE

21.6-26.4 V

21.6-26.4 V

21.6-26.4 V

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756119 Schneider Electric Signal tower component XV6C9TW XV6C9TW LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756119 Schneider Electric Signal tower component XV6C9TW XV6C9TW LED 1 pc(s)

Description

The Harmony XV6 series of modular light columns are individually combined and provide visual and acoustic signal devices that reliably indicate the operating sequences or states of a machine or application. The signal towers with a diameter of 60 mm are characterized by an energy-saving LED technology with optimum brightness apart from their modern design which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular acoustic element or white buzzer has a diameter of 60mm and requires a supply voltage of 24V ACDC, which is supplied or transformed by the corresponding base element. This buzzer with 360 degree Omni sound has 8 tones and a volume of up to 95 dB. This can be set via DIP switch directly on the acoustic element. The mounting of this acoustic element takes place at the top place of the signal tower. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)