• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower component XVB7C21BQ XVB7C21BQ LED 1 pc(s)

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type of auxiliary circuit: Spring connection
  • Suitable for AS-interface: No.
  • Suitable for floor mounting: Yes
  • Suitable for IO-Link: No.
  • Suitable for M12 connection: No.
  • Suitable for pipe mounting: Yes
  • Suitable for angle mounting: No.
Product type

Signal tower component

Operating voltage

24 V DC/AC

Factory colour

Silver

Signal type

Terminal element

(Ø)

70 mm

Features

LED

Dim

(Ø) 70 mm

Type

XVB7C21BQ

Other

TRUE

FALSE

FALSE

Spring clamp connection

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756129 Schneider Electric Signal tower component XVB7C21BQ XVB7C21BQ LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756129 Schneider Electric Signal tower component XVB7C21BQ XVB7C21BQ LED 1 pc(s)

Description

The Harmony XVB7 series of modular light columns are individually assembled visual and acoustic signal devices that reliably indicate the operating sequences or states of a machine or application. The signal towers with a diameter of 70 mm are characterized by an energy-saving LED technology with optimum brightness apart from their modern design which enables an excellent 360 degree of visibility. Thanks to its simple, tool-free installation, the robust lamp column XVB7 (up to IP65/IP66) is suitable for a wide range of applications, such as automotive or conveyor systems, and for use in harsh environments. This modular base element in silver color has a diameter of 70mm and requires a supply voltage of 24V ACDC. Connection of this base element is done via push-in terminals and thus enables an even faster installation. This basic element allows you to use up to 5 layers/elements. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)