• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TV/SAT/SAT terminated socket Asfora White (RAL 9003) EPH3670121D 1 pc(s)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Electric Asfora TV-SAT-end socket flush-mounted 1dB, IEC+F+F,telephone socket flush-mounted,2 outputs,

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Schneider Electric Asfora TV-SAT-end socket flush-mounted 1dB, IEC+F+F,telephone socket flush-mounted,2 outputs,

Switch type function

TV/SAT/SAT terminated socket

Product type

Switch product range

Type series

Asfora

Factory colour

White (RAL 9003)

Nominal voltage

250 V AC

IP20

Content

1 pc(s)

Material

ABS

Documents & Downloads

Datasheet

Datasheet 2997243 Schneider Electric TV/SAT/SAT terminated socket Asfora White (RAL 9003) EPH3670121D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997243 Schneider Electric TV/SAT/SAT terminated socket Asfora White (RAL 9003) EPH3670121D 1 pc(s)

Information

Information 2997243 Schneider Electric TV/SAT/SAT terminated socket Asfora White (RAL 9003) EPH3670121D 1 pc(s)

Description

This Schneider Electric device is a TV SAT SAT end socket of the Asfora design line, without frame in white. The SAT connection is of type F. The TV socket is an end-of-line socket and the TV plug is an IEC 9.52 mm plug. This device is secured with claws. The TV-SAT-end socket is an environment-friendly Green Premium device. It is mercury-free, WAS benefits the environment and your health. In addition, this TV SAT end socket is specially designed for apartment buildings and small commercial enterprises, in order to cover the daily requirement simply and safely. This device enables flush-mounting. Dimensions are (W) 71 mm x (H) 71 mm x (D) 42 mm and the projection depth is 13 mm. It weighs 105 g. The color of this device is white (RAL 9003) with a glossy surface. It is made of ABS (acrylonitrile-butadiene-styrene). It achieves protection class IP20. Asfora includes elegant controls for switches and sockets, dimmer for indoor and area lighting, shutters and sockets for TV/R/SAT, power, data as well as USB. All Asfora products comply with the latest standards and are made of robust materials that can withstand everyday use for years. It also bears the seal of approval.
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).

This text is machine translated.

Scope of delivery

  • Complete device: Flush-mounting with front-side cover.

Hints

Safety relevant component - Only by skilled workers

System requirements

  • 1-way frame, Asfora white: EPH5800121D
    2-way frame, horizontal, Asfora white: EPH5800221D
    3-way frame, horizontal, Asfora white: EPH5800321D
    4-way frame, horizontal, Asfora white: EPH5800421D
    2-way frame, vertical, Asfora white: EPH5810221D
    3-way frame, vertical, Asfora white: EPH5810321D
    Blind cover, Asfora white: EPH5670121D

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)