Image similar
Piece
Key switch
Front ring (steel)
None
Key
Black
Chrome
Screw terminal
Round
latch
2 makers
1 000 000 cycles
30.5 mm
Complete; Flush
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
600 V
6 A
3 x +/- 45 °
36.6 mm
47 mm
30.5 mm
1 pc(s)
(Ø x H) 30.5 mm x 47 mm
127 g
100 mm
XB4FG03
yes
User & Safety Instructions 2373815 Schneider Electric XB4FG03 XB4FG03 Key switch Front ring (steel) Key Black 3 x +/- 45 ° 1 pc(s) Piece
The necessary accessories are required to use the article as described.