• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5FG21 XB5FG21 Key switch Front ring (PVC) Key Black 1 x 90 ° 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Dark gray plastic
  • Tightening torque 0.8…1.2 Nm
  • Operating position information: 2 positions 90°
  • Key-off position: Left
  • Operation of the contacts: Graduated switching
  • Contact material: Silver alloy (AG/Ni)
Packaging type

Piece

Product type

Key switch

Switch/button features

Front ring (PVC)

Lighting type

None

Operation type

Key

Colour

Black

Factory colour

Black

Case colour

Dark grey

Print motif

Blank

Connection

Screw terminal

Shape

Round

Functions

latch

Contact type

1 maker

Durability

1 000 000 cycles

Recess diameter

30.5 mm

Type

Complete; Flush

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching voltage

600 V

Switching current (max.)

6 A

Switching angle

1 x 90 °

Width

36.6 mm

Height

42 mm

Content

1 pc(s)

Dim

(W x H x D) 36.6 x 42 x 98.5 mm

Depth

98.5 mm

Type

XB5FG21

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373751 Schneider Electric XB5FG21 XB5FG21 Key switch Front ring (PVC) Key Black 1 x 90 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.