• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5FG41 XB5FG41 Key switch Key Black Key 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Dark gray plastic
  • Tightening torque 0.8…1.2 Nm
  • Operating position information: 2 positions 90°
  • Key-off position: Left and right
  • Operation of the contacts: Graduated switching
  • Contact material: Silver alloy (AG/Ni)
Packaging type

Piece

Product type

Key switch

Lighting type

None

Operation type

Key

Factory colour

Black

Case colour

Dark grey

Print motif

Blank

Connection

Screw terminal

Unlocking mechanism

Key

Shape

Round

Front panel cut-out

30.5 mm

Functions

latch

Contact type

1 maker

Durability

1 000 000 cycles

Recess diameter

30.5 mm

Type

Complete; Flush

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching voltage

600 V

Switching current (max.)

6 A

Width

36.6 mm

Height

42 mm

Content

1 pc(s)

Dim

(W x H x D) 36.6 x 42 x 98.5 mm

Depth

98.5 mm

Type

XB5FG41

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373753 Schneider Electric XB5FG41 XB5FG41 Key switch Key Black Key 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?