Image similar
Piece
Key switch
Front ring (PVC)
None
Key
Black
Dark grey
Blank
Screw terminal
Round
30.5 mm
latch
2 makers
1 000 000 cycles
30.5 mm
Complete; Flush
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
600 V
6 A
3 x +/- 45 °
36.6 mm
42 mm
1 pc(s)
(W x H x D) 36.6 x 42 x 98.5 mm
98.5 mm
XB5FG03
yes
User & Safety Instructions 2373750 Schneider Electric XB5FG03 XB5FG03 Key switch Front ring (PVC) Key Black 3 x +/- 45 ° 1 pc(s) Piece
The necessary accessories are required to use the article as described.