• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4FG41 Key switch Front ring (steel) Key Black 1 x 90 ° 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Chrome-coated metal; Zamak
  • Tightening torque 0.8…1.2 Nm
  • Operating position information: 2 positions 90°
  • Key-off position: In each position
  • Operation of the contacts: Graduated switching
  • Contact material: Silver alloy (AG/Ni)
Packaging type

Piece

Product type

Key switch

Switch/button features

Front ring (steel)

Lighting type

None

Operation type

Key

Factory colour

Black

Case colour

Chrome

Connection

Screw terminal

Shape

Round

Front panel cut-out

30.5 mm

Functions

latch

Contact type

1 maker

Durability

1 000 000 cycles

Recess diameter

30.5 mm

Type

Complete; Flush

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching voltage

600 V

Switching current (max.)

6 A

Switching angle

1 x 90 °

Switch position

Off/On

Width

36.6 mm

Height

47 mm

Content

1 pc(s)

Dim

(W x H x D) 36.6 x 47 x 100 mm

Weight

117 g

Depth

100 mm

Type

XB4FG41

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373818 Schneider Electric XB4FG41 Key switch Front ring (steel) Key Black 1 x 90 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.