Image similar
Piece
Key switch
reset function
None
Key
Black
Dark grey
Blank
Screw terminal
Round
1 maker
1 000 000 cycles
30.5 mm
Complete; Flush
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
600 V
6 A
2 x 90 °
36.6 mm
42 mm
1 pc(s)
(W x H x D) 36.6 x 42 x 98.5 mm
98.5 mm
XB5FG61
yes
User & Safety Instructions 2373754 Schneider Electric XB5FG61 XB5FG61 Key switch reset function Key Black 2 x 90 ° 1 pc(s) Piece
The necessary accessories are required to use the article as described.