1/3
Kill button
Recess mount
for emergency power-off
Turn
LED
LED (monochrome)
White
Red
Silver alloy
1 maker
2 breakers
Yellow
Red
Screw terminal
22.5 mm
latch
107 g
60 mm
300000 cycles
85 mm
60 mm
60 mm
24 V
6 A
-40 °C
70 °C
IP66
IP67
IP69
IP69K
XB5AS84W3B41
1 pc(s)
(L x W x H) 85 x 60 x 60 mm
yes
Datasheet 2248293 Schneider Electric XB5AS84W3B41 Kill button Recess mount, for emergency power-off 24 V 6 A 1 maker, 2 breakers IP66, IP6
User & Safety Instructions 2248293 Schneider Electric XB5AS84W3B41 Kill button Recess mount, for emergency power-off 24 V 6 A 1 maker, 2 breakers IP66, IP6