
Highlights & Details
Illuminated emergency stop/emergency stop in the housing
- Complete control station
- EMERGENCY STOP
Technical specifications
- Red actuator profile: 32 mm square
- Packaging type
Piece
- Product type
Kill button
- Switch/button features
+ enclosure
- Print motif
EMERGENCY STOP
- Lighting type
LED
- Bulb type
LED (monochrome)
- Colour
White
Red
- Contact material
Silver alloy
- Contact type
1 maker
2 breakers
- Factory colour
Yellow
Red
Grey
- Connection
Screw terminal
- Type
Mushroom head: Round Ø 40 mm
- Recess diameter
22 mm
- Functions
latch
- Durability
300000 cycles
- Electrical lifespan
1 000 000 cycles
- Length
53 mm
- Width
96 mm
- Height
68 mm
- Min. temperature
-40 °C
- Max. temperature
70 °C
IP66
IP67
IP69
IP69K
- Type
XALK178W3B140G
- Content
1 pc(s)
- Dim
(L x W x H) 53 x 96 x 68 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2248297 Schneider Electric XALK178W3B140G Kill button + enclosure 1 maker, 2 breakers IP66, IP67, IP69, IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2248297 Schneider Electric XALK178W3B140G Kill button + enclosure 1 maker, 2 breakers IP66, IP67, IP69, IP69K 1 pc(s) Piece
Conformity certificate
Conformity certificate 2248297 Schneider Electric XALK178W3B140G Kill button + enclosure 1 maker, 2 breakers IP66, IP67, IP69, IP69K 1 pc(s) Piece
Conformity certificate 2248297 Schneider Electric XALK178W3B140G Kill button + enclosure 1 maker, 2 breakers IP66, IP67, IP69, IP69K 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- Emergency stop/emergency stop button in the housing
- Illuminated sign
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 120.99€ 111.87*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































