• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AS84W3B5 Kill button Recess mount, for emergency power-off 24 V 6 A 1 maker, 1 breaker IP66, IP67,

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Illuminated emergency off/stop, 2 LEDs white/red, complete unit, 22.5 mm, 24V, 1S 1NC

  • RED LED / WHITE LED 24 V AC/DC; IP 66.67.69.69K
  • This text is machine translated.

Technical specifications

Product type

Kill button

Switch/button features

Recess mount

for emergency power-off

Unlocking mechanism

Turn

Lighting type

LED

Bulb type

LED (monochrome)

Colour

White

Red

Contact material

Silver alloy

Contact type

1 maker

1 breaker

Factory colour

Yellow

Red

Connection

Screw terminal

Recess diameter

22.5 mm

Functions

latch

Weight

107 g

Button Ø

60 mm

Durability

300000 cycles

Length

85 mm

Width

60 mm

Height

60 mm

Switching voltage

24 V

Switching current (max.)

6 A

Min. temperature

-40 °C

Max. temperature

70 °C

IP66

IP67

IP69

IP69K

Type

XB5AS84W3B5

Content

1 pc(s)

Dim

(L x W x H) 85 x 60 x 60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248292 Schneider Electric XB5AS84W3B5 Kill button Recess mount, for emergency power-off 24 V 6 A 1 maker, 1 breaker IP66, IP67,

User & Safety Instructions

User & Safety Instructions 2248292 Schneider Electric XB5AS84W3B5 Kill button Recess mount, for emergency power-off 24 V 6 A 1 maker, 1 breaker IP66, IP67,

Description

Hints

Clamps with screw clamp