• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Product type
Illuminated push buttons
Content
1 pc(s)
Material
Plastic
Lighting type
incl. lighting
Recess diameter
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated push buttons

Content

1 pc(s)

Material

Plastic

Lighting type

incl. lighting

Recess diameter

22 mm

Max. temperature

70 °C

Min. temperature

-40 °C

22.5 mm

White

TRUE

High

Other

Other

Other

Other

TRUE

TRUE

Round

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

User & Safety Instructions

User & Safety Instructions 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Conformity certificate

Conformity certificate 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Conformity certificate 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Conformity certificate 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Conformity certificate 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Conformity certificate 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Conformity certificate 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Conformity certificate 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Conformity certificate 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Conformity certificate 3343543 Schneider Electric XB5AWCUST06 Illuminated pushbutton, plastic, complete, 22mm, customer-specific via configurator Illum

Description

Plastic illuminated push button as complete unit and 22mm mounting dimensions, series Harmony XB5. Customized with the Harmony Online Configurator. Individual adjustments possible like labeling, prints, coloring. The modular Harmony XB4 and XB5 series with 22 mm installation dimensions combine easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)