

XB5DSB
No
IP65
(Ø x H) 22.5 mm x 30 mm
0.0473 kg
Service hours counter
30 mm
30 mm
60 mm
22.5 mm
Surface and panel mounting
30
Digital
30 mm
AC/DC
60 mm
Mains synchronous
6
30 mm
30 mm
22.5 mm
TRUE
None
9999 h
IP66
5
13
yes
Datasheet 2911666 Schneider Electric XB5DSB Service hours counter
User & Safety Instructions 2911666 Schneider Electric XB5DSB Service hours counter
Information 2911666 Schneider Electric XB5DSB Service hours counter
€ 143.98*
The necessary accessories are required to use the article as described.