• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5DSM Service hours counter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technical specifications

Type

XB5DSM

Product type

Service hours counter

Surface and panel mounting

30

Digital

30 mm

AC/DC

60 mm

Mains synchronous

0

6

30 mm

30 mm

22.5 mm

TRUE

None

9999 h

IP66

5

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2911668 Schneider Electric XB5DSM Service hours counter

User & Safety Instructions

User & Safety Instructions 2911668 Schneider Electric XB5DSM Service hours counter

Information

Information 2911668 Schneider Electric XB5DSM Service hours counter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.98*

More interesting products

(*All information is plus legal VAT)