• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AA335C0 ZB5AA335C0 Pushbutton front piece for front mounting Plastic tappet Black 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton front piece

Switch/button features

for front mounting

Operation type

Plastic tappet

Factory colour

Black

Print motif

↓

Functions

momentary

Recess diameter

22 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

ZB5AA335C0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2919433 Schneider Electric ZB5AA335C0 ZB5AA335C0 Pushbutton front piece for front mounting Plastic tappet Black 1 pc(s) Piece

Datasheet 2919433 Schneider Electric ZB5AA335C0 ZB5AA335C0 Pushbutton front piece for front mounting Plastic tappet Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2919433 Schneider Electric ZB5AA335C0 ZB5AA335C0 Pushbutton front piece for front mounting Plastic tappet Black 1 pc(s) Piece

Description

Pushbutton made of plastic Harmony XB5 series as front element and 22mm mounting dimension. Colour of the pushbutton is black and labeled with arrow pointing downwards. Does not latch. The outer ring is gray. The modular Harmony series with 22 mm installation dimension combines easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)