• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp BU 2800/RT Safety jack socket Socket, built-in Pin diameter: 2 mm Red 1 pc(s) Piece

Packaging type
Piece
Product type
Safety jack socket
Connector type
Socket, built-in
Pin Ø
2 mm
Connection
Soldering
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schnepp 2 mm safety panel jack Au BU 2800 Red

  • 5 A Red
  • Symbol image for Schnepp BU 2800/RT Safety jack socket Socket, built-in Pin diameter: 2 mm Red 1 pc(s) Piece

Technical specifications

  • Nominal voltage: 600 V/CAT II
  • Connection pin Ø 1.9 mm 9 mm long
Packaging type

Piece

Product type

Safety jack socket

Connector type

Socket, built-in

Pin Ø

2 mm

Nominal current

5 A

Nominal current - rounded value

5 A

Connection

Soldering

Factory colour

Red

Manufacturer part #

BU 2800/RT

Type

BU 2800/RT

Dim

(L x W x H) 29.7 x 8 x 8 mm

Scoop-proof

Yes

Jack diameter

2 mm

Content

1 pc(s)

Insulation material

Brass

Contact material

Au

Nominal voltage

600 V

Length

29.7 mm

RoHS-compliant

Yes

Temperature range

-15 to +70 C °C

Height

8 mm

Width

8 mm

Weight

2 g

Documents & Downloads

Datasheet

Datasheet 1302919 Schnepp BU 2800/RT Safety jack socket Socket, built-in Pin diameter: 2 mm Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1302919 Schnepp BU 2800/RT Safety jack socket Socket, built-in Pin diameter: 2 mm Red 1 pc(s) Piece

Description

2 mm safety socket, gold-plated, with solder pin

This text is machine translated.

Features

  • 2 mm safety socket, gold-plated, with soldering pin Ø 1.9 mm 9 mm long. For insertion in the mota rrf currency of diameter 8.3 mm.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)