• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp BU 4600 sw Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s)

Product type
Safety jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Type C CEE 7/16 plug 4.8 mm
Nominal current
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schnepp BU 4600 sw Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s)

  • 4 mm

Our service for you

Technical specifications

Product type

Safety jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Connection

Type C CEE 7/16 plug 4.8 mm

Factory colour

Black

Insulation type

Insulated

Manufacturer part #

BU 4600 sw

Type

BU 4600 sw

Dim

(Ø) 14 mm

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA

Contact material

Brass nickel plated

Nominal voltage

1000 V

(Ø)

14 mm

RoHS-compliant

Yes

Temperature range

-10 - +50 °C

Material (details)

Insulation: PA · Contact: Nickel-plated brass

Nominal voltage (details)

1000 V

Nominal current (details)

25 A

Connection

4.8 mm male spade connector

Documents & Downloads

Datasheet

Datasheet 734087 Schnepp BU 4600 sw Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734087 Schnepp BU 4600 sw Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s)

Description

Safety panel connector with flange Ø 14 mm and insulated rigid 4 mm socket Thread M12 x 0.75 to screw. Location by 2 nuts

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)