• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp EBFKST Straight blade plug Plug, vertical mount Pin diameter: 4 mm Silver 1 pc(s)

Product type
Straight blade plug
Connector type
Plug, vertical mount
Pin Ø
4 mm
Connection
Soldering
Nominal current
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

228 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel-mounted spring basket plug

  • 4 mm

Our service for you

Technical specifications

Product type

Straight blade plug

Connector type

Plug, vertical mount

Pin Ø

4 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

Soldering

Factory colour

Silver

Insulation type

Not insulated

Manufacturer part #

4mm-EBFKST mit M4

Type

EBFKST

Dim

(Ø) 4 mm

Thread type

M4 with 2 nuts

Content

1 pc(s)

Insulation material

Silver

Contact material

Brass nickel plated

(Ø)

4 mm

RoHS-compliant

Yes

Temperature range

-20 - +80 °C

Material (details)

Brass, nickel plated

Nominal current (details)

20 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 734291 Schnepp EBFKST Straight blade plug Plug, vertical mount Pin diameter: 4 mm Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734291 Schnepp EBFKST Straight blade plug Plug, vertical mount Pin diameter: 4 mm Silver 1 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)