• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp FK 4105 SW Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

Product type
Jack plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Screws
Nominal current
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schnepp 4mm Banana Plug Black

  • 15 A Black

Our service for you

Technical specifications

Product type

Jack plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Connection

Screws

Factory colour

Black

Insulation type

Partially insulated

Manufacturer part #

052 000105

Type

FK 4105 SW

Dim

(Ø x L) 4 mm x 39 mm

Scoop-proof

No

Content

1 pc(s)

Insulation material

ABS

Nominal voltage

30 V AC

60 V DC

Length

39 mm

(Ø)

4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2361654 Schnepp FK 4105 SW Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)