• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp KP 4000 S Jack socket Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

Product type
Jack socket
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Screws
Nominal current
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schnepp KP 4000 S Jack socket Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

  • 4 mm

Our service for you

Technical specifications

Product type

Jack socket

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Screws

Factory colour

Blue

Insulation type

Insulated

Manufacturer part #

KP 4000 S bl

Type

KP 4000 S

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass nickel plated

RoHS-compliant

Yes

Temperature range

-10 - +50 °C

Material (details)

Insulation: PVC · Contact: Nickel-plated brass

Nominal voltage (details)

60 VDC / 30 VAC

Nominal current (details)

25 A

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 731565 Schnepp KP 4000 S Jack socket Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731565 Schnepp KP 4000 S Jack socket Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)