• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp N 2400 Banana plug Plug, straight Pin diameter: 2.4 mm Silver 1 pc(s)

EAN:
Part number:
Item no:
Product type
Banana plug
Connector type
Plug, straight
Pin Ø
2.4 mm
Connection
Soldering
Nominal current
10 A
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

614 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schnepp N 2400 Banana plug Plug, straight Pin diameter: 2.4 mm Silver 1 pc(s)

  • 10 A Silver

Our service for you

Technical specifications

Product type

Banana plug

Connector type

Plug, straight

Pin Ø

2.4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Cross section (flexible) (max.)

0.5 mm²

Connection

Soldering

Factory colour

Silver

Insulation type

Not insulated

Manufacturer part #

N 2400

Type

N 2400

Dim

(Ø) 2.4 mm

Content

1 pc(s)

Insulation material

Silver

Contact material

Brass silver plated

(Ø)

2.4 mm

RoHS-compliant

Yes

Compatible with (details)

Grip GN 2400

Material (details)

Silver-plated

Connection

Soldered joint

Cable diameter

0.5 mm²

Range of use

Nativity scenes

Documents & Downloads

Datasheet

Datasheet 738311 Schnepp N 2400 Banana plug Plug, straight Pin diameter: 2.4 mm Silver 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.39*

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)