• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 0034.3128 0034.3128 Micro fuse (Ø x L) 5 mm x 20 mm 12.50 A 250 V AC Time delay -T- Content 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
12.5 A
Release characteristics
Time delay -T-
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series FST
  • Nominal voltage at 50 Hz/250 V AC
  • Nominal current: 12.5 A
  • Approvals VDE,cULus,METI,CQC
  • Trigger time: Slow-blow
  • Contact material: Nickel-plated copper alloy
  • 5 x 20 mm case
  • Applications: As primary protection in devices
  • Housing material: Glass tube
  • Weight: 1 g
  • Min. Operating temperature range -55 °C.
  • Operating temperature range, max. 125 °C.
  • Climate category IEC 55/125/21
  • Melting Integral: 750 A²/s.
  • Rated breaking capacity 125 A.
  • NOMINAL VOLTAGE V AC 250 V AC
  • Voltage drop 100 mV
  • Power loss, max. 1.6 W.
  • IEC 60127-2 standard
Packaging type

Piece

Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

12.50 A

Nominal current - rounded value

12.5 A

Switch-off capacity

125 A

Release characteristics

Time delay -T-

Length

20 mm

(Ø)

5 mm

Certification marks

IEC 60127-2

Content

1 pc(s)

RoHS-compliant

Yes

Type

0034.3128

Documents & Downloads

Datasheet

Datasheet 3306135 Schurter 0034.3128 0034.3128 Micro fuse (Ø x L) 5 mm x 20 mm 12.50 A 250 V AC Time delay -T- Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3306135 Schurter 0034.3128 0034.3128 Micro fuse (Ø x L) 5 mm x 20 mm 12.50 A 250 V AC Time delay -T- Content 1 pc(s) Piece

Description

G fuse
IEC standard fuse
L = low breaking capacity (glass tube)
Suitable for continuous pulse-shaped currents

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)