• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3403.0172.11 3403.0172.11 SMD fuse 4.00 A 125 V DC Time delay -T- Content 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
SMD fuse
Nominal voltage
125 V DC
Nominal current - rounded value
4 A
Release characteristics
Time delay -T-
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

263 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series UMT250
  • Dimensions: Length 10.1 mm
  • Dimensions: Width 3 mm
  • Dimensions: Height 3 mm
  • Nominal voltage at 50/60Hz 125 V DC
  • Nominal current 4 A
  • Approvals CE, VDE, cULus, METI, KTL, CQC
  • Trigger time: Slow-blow
  • Contact material: Tin-plated copper alloy
  • Applications: As primary protection on SMD circuit boards|suitable for pulsed continuous currents
  • Casing material: Ceramic
  • SMD connection type
  • Material: Copper alloy, tin plated
  • Weight: 0.23 g
  • Min. Operating temperature range -55 °C.
  • Operating temperature range, max. 125 °C.
  • Climate category IEC 55/125/21
  • Melting Integral: 26 A²/s.
  • Rated breaking capacity 200 A.
  • NOMINAL VOLTAGE V AC 250 V AC
  • Voltage drop 300 mV
  • Loss rating, max. 2,000 mW
  • Soldibility 245 °C / 30 s
  • IEC 60127-4 standard
Packaging type

Bulk

Product type

SMD fuse

Nominal voltage

125 V DC

Nominal current

4.00 A

Nominal current - rounded value

4 A

Switch-off capacity

200 A

Release characteristics

Time delay -T-

Fuse layout

Ceramic tube

Length

10.10 mm

Certification marks

IEC 60127-4

Content

1 pc(s)

RoHS-compliant

Yes

Type

3403.0172.11

Documents & Downloads

Datasheet

Datasheet 3306273 Schurter 3403.0172.11 3403.0172.11 SMD fuse 4.00 A 125 V DC Time delay -T- Content 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3306273 Schurter 3403.0172.11 3403.0172.11 SMD fuse 4.00 A 125 V DC Time delay -T- Content 1 pc(s) Bulk

Description

SMD fuse
slow-blow
High breaking capacity of 200 A @ 250 V AC (IEC)
UL approval for 277V AC and 250V DC
Loose goods

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)