• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 7010.9870.63 7010.9870.63 SMD fuse (Ø x L) 2 mm x 7.00 mm 4.00 A 125 V DC Quick response -F- Content 1 pc(s)

Image similar
Product type
SMD fuse
Nominal voltage
125 V DC
Nominal current - rounded value
4 A
Release characteristics
Quick response -F-
Length
7.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.74 / piece)
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series 172876
  • Dimensions: Length 7 mm
  • Nominal voltage at 50/60Hz 125 V DC
  • Nominal current 4 A
  • Approvals CE, cULus
  • Trigger time: Quick-action
  • Contact material: Tin-plated copper alloy
  • Casing material: Ceramic
  • SMD connection type
  • Material: Copper alloy, tin plated
  • Diameter 2 mm
  • Weight: 0.07 g
  • Min. Operating temperature range -55 °C.
  • Operating temperature range, max. 125 °C.
  • Climate category IEC 55/125/56
  • Melting Integral: 2.6 A²/s.
  • Rated breaking capacity 300 A.
  • NOMINAL VOLTAGE V AC 125 V AC
  • Voltage drop 140 mV
  • Loss rating, max. 560 mW
  • Soldibility 235 °C / 20 s
  • UL 248-14 standards
Product type

SMD fuse

Nominal voltage

125 V DC

Dim

(Ø x L) 2 mm x 7.00 mm

Nominal current

4.00 A

Nominal current - rounded value

4 A

Release characteristics

Quick response -F-

Length

7.00 mm

(Ø)

2 mm

Certification marks

UL 248-14

Content

1 pc(s)

RoHS-compliant

Yes

Type

7010.9870.63

Documents & Downloads

Datasheet

Datasheet 3306322 Schurter 7010.9870.63 7010.9870.63 SMD fuse (Ø x L) 2 mm x 7.00 mm 4.00 A 125 V DC Quick response -F- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3306322 Schurter 7010.9870.63 7010.9870.63 SMD fuse (Ø x L) 2 mm x 7.00 mm 4.00 A 125 V DC Quick response -F- Content 1 pc(s)

Description

SMD fuse
Quick-blow
Made from ceramic substrate
High breaking capacity
Directly solderable on PCB

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)