• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI FK 02 L Au / WS Spring-loaded plug straight Pin diameter: 2 mm White 1 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded plug
Connector type
straight
Pin Ø
2 mm
Cross section (flexible) (min.)
0.5 mm²
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger FK 02 L Au / white spring basket plug

  • White

Technical specifications

  • Grip sleeve for cable up to Ø 2 mm
  • Constant resistance 2 mΩ
  • RATED VOLTAGE 30 V AC / 60 V DC
  • Rated current 10 A
Packaging type

Piece

Product type

Spring-loaded plug

Connector type

straight

Pin Ø

2 mm

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

0.5 mm²

Connection

Soldering

Factory colour

White

Manufacturer part #

99027701

Type

DI FK 02 L Au / WS

Dim

(Ø) 2 mm

Industrial packaging

Yes

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Gold plated

Dimensions

2 mm

(Ø)

2 mm

Temperature range

Operating temperature from -25 °C to +90 °C. °C

Documents & Downloads

Datasheet

Datasheet 3743566 Schützinger DI FK 02 L Au / WS Spring-loaded plug straight Pin diameter: 2 mm White 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3743566 Schützinger DI FK 02 L Au / WS Spring-loaded plug straight Pin diameter: 2 mm White 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)