• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI FK 8 L Au / SW Spring-loaded plug Black 1 pc(s)

Image similar
Product type
Spring-loaded plug
Connection
Soldering
Nominal current
32 A
Nominal current - rounded value
32 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger DI FK 8 L Au/SW

  • 32 A Black

Our service for you

Technical specifications

  • Cuff: Evoprene (TPE) (Evoprene)
  • Cross-section of sleeve: Up to 2.5 mm²
  • Cable diameter sleeve: Up to 4 mm
  • Terminal: soldering up to 2.5 mm²
  • Contact resistance mΩ: 2 mΩ
  • Operating temperature: -30 °C.
  • Operating temperature up to +110 °C.
Product type

Spring-loaded plug

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Soldering

Factory colour

Black

Manufacturer part #

DI FK 8 L Au / SW

Type

DI FK 8 L Au / SW

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Evoprene (TPE)

Contact material

Gold plated

Nominal voltage

30 V AC

60 V DC

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2342806 Schützinger DI FK 8 L Au / SW Spring-loaded plug Black 1 pc(s)

Description

Spring basket plug with solder connection.

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)