• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI FK 9900 L Au / RT Spring-loaded plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded plug
Connector type
Plug, straight
Pin Ø
4 mm
Cross section (flexible) (min.)
0.5 mm²
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger spring basket plug FK 9900 L Au / RD

  • 32 A Red

Technical specifications

  • Screw-on insulating sleeve with integrated kink-protection
Packaging type

Piece

Product type

Spring-loaded plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

32 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

32 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Soldering

Factory colour

Red

Insulation type

Partially insulated

Manufacturer part #

99025572

Type

DI FK 9900 L Au / RT

Dim

(Ø x L) 11 mm x 60 mm

Type

Straight 4 mm spring basket plug with bending-protection sleeve, gold-plated contacts and solder connection.

Scoop-proof

No

Industrial packaging

Yes

Content

1 pc(s)

Insulation material

TPE

Contact material

Brass gold plated

Dimensions

Stiftlänge: 19 mm; Gesamtlänge: ca. 60 mm; max. Außendurchmesser: 11 mm

Nominal voltage

30 V AC

60 V DC

Length

60 mm

(Ø)

11 mm

Temperature range

-25°C to 80 °C

Documents & Downloads

Datasheet

Datasheet 3814586 Schützinger DI FK 9900 L Au / RT Spring-loaded plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3814586 Schützinger DI FK 9900 L Au / RT Spring-loaded plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece

Description

High-quality and highly flexible spring basket plugs (Ø 4 mm) from Schützinger with gold-plated contact surface for minimum transition resistances. With BNC/4 mm BAM connection and solder connection for cable cross-sections up to 2.5 mm². The screw-mounted flexible grommet provides reliable kink protection as well as easy installation.

This text is machine translated.

Features

  • Connection: Soldering up to 2.5 mm²
  • Grip sleeve for cable: Up to Ø4 mm
  • Contact resistance 3 mΩ (Ni) / 2 mΩ (Au)
  • Rated voltage 30 VAC / 60 VDC
  • Rated current 32 A.
  • Operating temperature -25°C to +80°C.

Scope of delivery

  • 1x spring basket plug

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)