• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI KU 02 L Ni / SW Connector Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Connector
Connection
Soldering
Nominal current
10 A
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger DI KU 02 L Ni/BK

  • 10 A Black

Our service for you

Technical specifications

  • Sleeve: PA 6.6
  • (polyamide) Cross-section Sleeve: Up to 0.5 mm²
  • Cable diameter Sleeve: Up to 2 mm
  • Terminal: soldering up to 0.5 mm²
  • Sleeve for cable: Ø 2 mm
  • contact resistance mΩ: 3 mΩ
  • Operating temperature: -25 °C
  • Operating temperature up to +90 °C.
Packaging type

Piece

Product type

Connector

Nominal current

10 A

Nominal current - rounded value

10 A

Cross section (flexible) (max.)

0.5 mm²

Connection

Soldering

Factory colour

Black

Manufacturer part #

DI KU 02 L Ni / SW

Type

DI KU 02 L Ni / SW

Jack diameter

2 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

Nominal voltage

30 V AC

60 V DC

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2342852 Schützinger DI KU 02 L Ni / SW Connector Black 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)