• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI SEB 6448 Ni / SW Safety socket Pin diameter: 1.9 mm Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Safety socket
Pin Ø
1.9 mm
Connection
Pins
Nominal current
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger DI SEB 6448 Ni/SW

  • 24 A Black

Our service for you

Technical specifications

  • Fixed by nut slot: M12 x 0.75
  • Terminal: Pin Ø 1.9 mm
  • Contact resistance mΩ: 5 mΩ
  • Maximum torque fixing nut, Ncm: 45 Ncm
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Packaging type

Piece

Product type

Safety socket

Pin Ø

1.9 mm

Nominal current

24 A

Nominal current - rounded value

24 A

Connection

Pins

Factory colour

Black

Manufacturer part #

DI SEB 6448 Ni / SW

Type

DI SEB 6448 Ni / SW

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Nickel plated

Nominal voltage

1000 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2342884 Schützinger DI SEB 6448 Ni / SW Safety socket Pin diameter: 1.9 mm Black 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)