• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI SFK 30 S Ni / OK / SW Spring-loaded safety plug Black 1 pc(s)

Image similar
Product type
Spring-loaded safety plug
Connection
Screws
Nominal current
32 A
Nominal current - rounded value
32 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger DI SFK 30 S Ni/OK/SW

  • 32 A Black

Our service for you

Technical specifications

  • Sleeve PA 6.6 (polyamide)
  • Cross-section of sleeve: Up to 2.5 mm²
  • Cable diameter sleeve: Up to 4 mm
  • Terminal: screws up to 2.5 mm²
  • Sleeve for cable: Up to Ø 4 mm
  • Contact resistance mΩ: 3 mΩ
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Product type

Spring-loaded safety plug

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Screws

Factory colour

Black

Manufacturer part #

DI SFK 30 S Ni / OK / SW

Type

DI SFK 30 S Ni / OK / SW

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

Nominal voltage

1000 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2342939 Schützinger DI SFK 30 S Ni / OK / SW Spring-loaded safety plug Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2342939 Schützinger DI SFK 30 S Ni / OK / SW Spring-loaded safety plug Black 1 pc(s)

Information

Information 2342939 Schützinger DI SFK 30 S Ni / OK / SW Spring-loaded safety plug Black 1 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)