• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Jack socket Socket Blue 1 pc(s) Piece

Packaging type
Piece
Product type
Jack socket
Connector type
Socket
Connection
Pins
Nominal current
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laboratory socket LB 4-1.5 S Ni/13.5 / BL

  • 20 A Blue

Technical specifications

  • Design 4 mm-Program
  • Contact parts: Nickel-plated
  • Insulation parts PA 6.6 (polyamide)
  • Colour: Blue
  • Length 13.5 mm
  • Connection: Pen
  • Constant resistance 4) 10 mΩ
  • Dimensioning voltage 2) 1000 V CAT II.
  • Rated current2) 20 A.
  • Operating temperature from -25 °C to +80 °C
Packaging type

Piece

Product type

Jack socket

Connector type

Socket

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

Pins

Factory colour

Blue

Manufacturer part #

LB 4-1.5 S Ni / 13.5 / BL

Type

LB 4-1.5 S Ni / 13.5 / BL

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

Nominal voltage

1000 V

Length

13.5 mm

Temperature range

From -25 °C to +80 °C. °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899687 Schützinger Jack socket Socket Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2899687 Schützinger Jack socket Socket Blue 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)