• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Push-fit safety socket Socket Green 1 pc(s) Piece

Packaging type
Piece
Product type
Push-fit safety socket
Connector type
Socket
Connection
CEE 7/16 CEE plug
Nominal current
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety press-in socket SEPB 6453 Ni/GN

  • 32 A Green

Technical specifications

  • Design 4 mm-Program
  • Contact parts: Nickel-plated
  • PA 6.6 (polyamide) UL94 - V2
  • Colour: green.
  • FSH 6.3 mm x 0.8 mm
  • Constant resistance 4) 5 mΩ
  • Dimensioning voltage2) 1000 V CAT III.
  • Rated current2) 32 A.
  • Operating temperature from -25 °C to +80 °C
Packaging type

Piece

Product type

Push-fit safety socket

Connector type

Socket

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

CEE 7/16 CEE plug

Factory colour

Green

Manufacturer part #

SEPB 6453 Ni / GN

Type

SEPB 6453 Ni / GN

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Nickel plated

Nominal voltage

1000 V

Temperature range

From -25 °C to +80 °C. °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899629 Schützinger Push-fit safety socket Socket Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2899629 Schützinger Push-fit safety socket Socket Green 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)