• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Safety surface-mount socket Socket Violet 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Safety surface-mount socket
Connector type
Socket
Connection
Screws
Nominal current
32 A
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger DI SAB 6922 Au / SZ - 1 pieces

  • 32 A Violet

Our service for you

Technical specifications

  • Terminal: M4
  • Contact resistance mΩ 5 M mΩ
  • Maximum torque attachment nut, Ncm:45 Ncm
  • Operating temperature of -25 °C
  • Operating temperature up to +80 °C
Packaging type

Piece

Product type

Safety surface-mount socket

Connector type

Socket

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Screws

Factory colour

Violet

Manufacturer part #

DI SAB 6922 Au / GR

Type

DI SAB 6922 Au / GR

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Gold plated

Nominal voltage

1000 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3666152 Schützinger Safety surface-mount socket Socket Violet 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3666152 Schützinger Safety surface-mount socket Socket Violet 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)