• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SEPB 6451 Ni / RT Push-fit safety socket Socket Red 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Push-fit safety socket
Connector type
Socket
Connection
Type C CEE 7/16 plug 6.3 mm
Nominal current
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger SEPB 6451 Ni/RT

  • 24 A Red

Our service for you

Technical specifications

  • Terminal: FSH 4.8 mm x 0.8 mm
  • Contact resistance mΩ: 5 mΩ
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Packaging type

Piece

Product type

Push-fit safety socket

Connector type

Socket

Nominal current

24 A

Nominal current - rounded value

24 A

Connection

Type C CEE 7/16 plug 6.3 mm

Factory colour

Red

Manufacturer part #

SEPB 6451 Ni / RT

Type

SEPB 6451 Ni / RT

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Nickel plated

Nominal voltage

1000 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2343011 Schützinger SEPB 6451 Ni / RT Push-fit safety socket Socket Red 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)