• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Shorting plug Blue 1 pc(s)

Product type
Shorting plug
Nominal current - rounded value
12 A
Content
1 pc(s)
Nominal current
12 A
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short-circuit plug SHORT 19-4 IG MB Ni / BL

  • 12 A Blue

Technical specifications

  • Design 4 mm-Program
  • Contact parts: Nickel-plated
  • Insulation parts PA 6.6 (polyamide)
  • Colour: Blue
  • Connection: Measuring jack
  • Constant resistance 4) 3 mΩ
  • RATED VOLTAGE2) 30 V/AC;60 V/DC
  • Rated current2) 12 A.
  • Operating temperature from -25 °C to +80 °C
Product type

Shorting plug

Nominal current

12 A

Factory colour

Blue

Nominal current - rounded value

12 A

Content

1 pc(s)

Connection

Socket

Manufacturer part #

KURZ 19-4 IG MB Ni / BL

Insulation material

PA 6.6

Contact material

Nickel plated

Temperature range

From -25 °C to +80 °C. °C

Type

KURZ 19-4 IG MB Ni / BL

Nominal voltage

30 V AC

60 V DC

Documents & Downloads

Datasheet

Datasheet 2899685 Schützinger Shorting plug Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2899685 Schützinger Shorting plug Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)