• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Adapter 7-pin socket

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

SecoRüt voltage reducer from 12 to 6 V 7-7-pin Car classic timer

  • SecoRüt voltage reducer/adapter
  • Input: 12 volt vehicle side
  • Output 6 V trailer side
  • 7-pin plug on 7-pin socket
  • ISO 1724 standard
  • For 6V trailers at 12 V vehicles
  • Ideal for car old-timers and historical trailers
  • Plug & Play – no modifications required

Technical specifications

Dim

(L x W x H) 195 x 70 x 80 mm

Product type

Adapter

Connection A

7-pin socket

Connection B

7-pin plug

Type

Voltage transformer

Design type

Adapter

Width

70 mm

Height

80 mm

Length

195 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735164 SecoRüt Adapter 7-pin socket

Description

SecoRüt voltage reducer 12V to 6V – 7-pin (ISO 1724) for old timer

Practical voltage reducer from 12 to 6 V for a safe operation of 6 V trailer at 12 V tow vehicles Ideal for vintage cars with original 6-volt trailer lighting. The adapter allows the connection of a 6 V trailer without costly modification of vehicle electrical systems.

The 7-pin plug and the 7-pin socket according to ISO 1724 provide for a simple connection between the towing vehicle and the trailers. The integrated electronics reliably reduce the voltage from 12 V to 6 V, so that the lighting of the trailer can be operated correctly and safely.

This text is machine translated.

Features

  • Input: 12 volt vehicle side
  • Output 6 V trailer side
  • 7-pin plug on 7-pin socket

System requirements

  • 12 volt electrical system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)