• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt End outline marker Marker lateral 12 V, 24 V Red Clear glass

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED side marker lamp

  • Suitable for building
  • E-approval – Approved for EU road traffic

Technical specifications

Dim

(L x W x H) 84 x 24 x 25 mm

Product type

End outline marker

Features

Clear glass

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

Factory colour

Red

Function

Marker

Content

1 pc(s)

Mounting site

lateral

Width

24 mm

Height

25 mm

Length

84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857428 SecoRüt End outline marker Marker lateral 12 V, 24 V Red Clear glass

Description

Clear-glass LED positioning lights for vehicle/trailer range. The plastic housing is fully cast, for this reason it is waterproof and very robust. By
The LED light conductor technology the lamp has a wide and beautiful light area.

This text is machine translated.

Features

  • Life approx. 100000 h
  • Low power consumption 12 V 0.5 W / 24 V 0.9 W
  • Waterproof
  • Short-circuit proof/ reverse polarity protection
  • Approx. 300 mm connection cable
  • Mounting hole for 5 mm screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.97*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)