• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt End outline marker Open cable ends Marker lateral 12 V, 24 V Orange

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED SIDE MARKING LIGHT with reflector

  • Cable length approx 200 mm
  • E approval
  • IP68
  • 4 LEDs

Technical specifications

  • Cable length approx 200mm
Dim

(W x H x D) 106 x 45 x 12 mm

Product type

End outline marker

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V

24 V

Factory colour

Orange

Function

Marker

Content

1 pc(s)

Mounting site

lateral

Width

106 mm

Height

45 mm

Depth

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1487665 SecoRüt End outline marker Open cable ends Marker lateral 12 V, 24 V Orange

Description

Very flat LED SIDE MARKING LIGHT WITH LED technology and robust casing. Quick and easy installation thanks to open cable ends. The LED lamp is additionally equipped with reflector.

This text is machine translated.

Features

  • Very flat
  • Cable length approx 200 mm
  • E approval
  • Reflector bulb
  • IP68
  • 4 LEDs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)