• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt FHA304 Car fuse holder Blade-type fuse (standard) Pins 4 30 A 1 pc(s)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse holder FHA304

  • Max. 30 A per fuse
  • Fusing prey durable cover
  • This text is machine translated.

Technical specifications

  • Screw hole: 4 mm
Product type

Car fuse holder

Suitable for

Blade-type fuse (standard)

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

6 V

12 V

24 V

36 V

Mounting type

Structure

Dim

(L x W x H) 85 x 55 x 55 mm

Connection via

6.3 mm male spade connector

No. of outputs

4 x

No. of inputs

4 x

Pins

4

Width

55 mm

Height

55 mm

Length

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628983 SecoRüt FHA304 Car fuse holder Blade-type fuse (standard) Pins 4 30 A 1 pc(s)

Description

Suitable for motorcycle, car, caravan, boat, and in solar and wind-power technology.

This text is machine translated.

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)