• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Number plate light Number plate light rear 12 V, 24 V Clear glass

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED number plate light with rubber casing

  • E-approval
  • Watertight
  • For vehicles and trailers

Technical specifications

  • Design: Construction
Dim

(L x W x H) 42 x 76 x 57.5 mm

Product type

Number plate light

Features

Clear glass

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

Function

Number plate light

Content

1 pc(s)

Mounting site

rear

Width

76 mm

Height

57.5 mm

Length

42 mm

Depth

42 mm

Type

Assembly

Design type

Licence plate light

Operating voltage

12/24 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857450 SecoRüt Number plate light Number plate light rear 12 V, 24 V Clear glass

Description

The special feature of the lamp is the casing, this comprises of flexible rubber and protects the light against shocks and vibrations.

Features

  • Service life approx. 100.000 hours.
  • Low power consumption 12 V 0.4 W / 24 V 0.8 W
  • Watertight
  • Rubber casing
  • Shock and vibration-proof
  • Short-circuit secure
  • Installation height approx. 45 mm
  • Approx. 200 mm connection cable
  • Fixing for 4/5 mm screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)