• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Trailer tail light Open cable ends Turn signal, Brake light, Tail light, Reflector , Rear fog lamp, Reversing la

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LED trailer light

  • Very flat lamp
  • Cable length approx 2000 mm
  • Red triangle reflector
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 242 x 134 x 37 mm

Product type

Trailer tail light

Features

Transparent

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V

24 V

Function

Turn signal

Brake light

Tail light

Reflector

Rear fog lamp

Reversing lamps

Content

1 pc(s)

Mounting site

left

rear

Width

242 mm

Height

134 mm

Depth

37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1487661 SecoRüt Trailer tail light Open cable ends Turn signal, Brake light, Tail light, Reflector , Rear fog lamp, Reversing la

eNum certificate

eNum certificate 1487661 SecoRüt Trailer tail light Open cable ends Turn signal, Brake light, Tail light, Reflector , Rear fog lamp, Reversing la

Description

Features

  • Very flat light only 37 mm depth
  • Cable length approx 2000 mm
  • E approval
  • Red triangle reflector

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)