SecoRüt NATO voltage reducer 24 V to 12 V – Article 60192 Input: NATO plug according to VG 96923 | Output: 7-pin 12 Volt
Input: NATO plug 24 V as per VG 96923
Output: 7-pin connector with 12 volt operating voltage
Suitable for light bulbs (not for LED lights)
Compact and robust design
Quick Plug & Play use without any modifications
Ideal for military vehicles, special vehicles and workshops
Technical specifications
NATO standard VG 96923
Dim
(L x W x H) 180 x 80 x 75 mm
Product type
Voltage limiter
Design type
Adapter
Width
80 mm
Height
75 mm
Length
180 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451161 SecoRüt Voltage limiter
Description
The SecoRüt voltage reducer 60192 enables the safe operation of 12-volt trailer lighting at vehicles with 24-volt NATO socket. The voltage is reliably reduced by the standardized NATO plug according to VG 96923 and provided via a 7-pin 12-volt output.
Ideal suitable for military applications, emergency vehicles or anywhere where 12-volt trailers have to be connected to 24-volt systems.
This text is machine translated.
Hints
Only suitable for consumers with light bulb technology. Not intended to supply LED lights.
Description
The SecoRüt voltage reducer 60192 enables the safe operation of 12-volt trailer lighting at vehicles with 24-volt NATO socket. The voltage is reliably reduced by the standardized NATO plug according to VG 96923 and provided via a 7-pin 12-volt output.
Ideal suitable for military applications, emergency vehicles or anywhere where 12-volt trailers have to be connected to 24-volt systems.
This text is machine translated.
Hints
Only suitable for consumers with light bulb technology. Not intended to supply LED lights.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.