• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Voltage limiter

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SecoRüt NATO voltage reducer 24 V to 12 V – Article 60193Input: NATO plug according to VG 96923 | Output: 13-pin 12 volts

  • Input: NATO plug 24 V as per VG 96923
  • Output: 13-pin connector with 12 volt operating voltage
  • Suitable for light bulbs (not for LED lights)
  • Compact and robust design
  • Quick Plug & Play use without any modifications
  • Ideal for military vehicles, special vehicles and workshops

Technical specifications

  • NATO standard VG 96923
Dim

(L x W x H) 180 x 80 x 75 mm

Product type

Voltage limiter

Design type

Adapter

Width

80 mm

Height

75 mm

Length

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451164 SecoRüt Voltage limiter

Description

The SecoRüt voltage reducer 60192 enables the safe operation of 12-volt trailer lighting at vehicles with 24-volt NATO socket. The voltage is reliably reduced by the standardized NATO plug according to VG 96923 and provided via a 13-pin 12-volt output.

Ideal suitable for military applications, emergency vehicles or anywhere where 12-volt trailers have to be connected to 24-volt systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)