• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Voltage limiter 7-pin socket No. of cores 7

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SecoRüt voltage reducer from 24 to 12 V 7-pin to car

  • Power conversion 24 V (Input) → 12 V (Output)
  • Only suitable for incandescent lamps
  • Max. Power 70 W per channel
  • Connection: 7-pin plug to 7-pin socket (ISO 1724)
  • Housing: Compact, robust and weather-proof
  • ECE approval (E-tested) – for use in public road traffic
  • Plug & Play solution - no modification required on the vehicle

Technical specifications

Dim

(L x W x H) 195 x 75 x 80 mm

Product type

Voltage limiter

No. of cores

7

Connection A

7-pin socket

Connection B

7-pin plug

Design type

Adapter

Width

75 mm

Height

80 mm

Length

195 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451167 SecoRüt Voltage limiter 7-pin socket No. of cores 7

Description

SecoRüt voltage reducer 24V to 12V – 7-pole | for bulbs | E-tested | Art.-No. 60195.2

The SecoRüt 60195.2 voltage reducer enables the safe operation of 12-volt trailer lighting with bulbs on vehicles with 24-volt on-board power supply – Ideal for commercial vehicles, trucks or tractors, in combination with passenger cars.

This text is machine translated.

System requirements

  • Commercial vehicles with 24 V system
    Trailer with 12-V bulbs
    PKW-Transporter, Cycle carrier, Caravan, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)