• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedeco B-405 12V TRANSPARE Standard indicator light with bulb 12 V Clear 1 pc(s)

1/2
Product type
Standard indicator light with bulb
Voltage (max.)
12 V
Colour
Clear
Recess diameter
7 mm
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Colours (LEDs) Clear

Our service for you

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

12 V

Colour

Clear

Type

Circular

Recess diameter

7 mm

Fitting type

Hole and nut

Enclosure material

Polycarbonate (PC)

Connection

Solder lug

Factory colour

Clear

Industrial packaging

No

Content

1 pc(s)

n.rel.

RoHS-compliant

Yes

Voltage (min.)

12 V

Type

B-405 12V TRANSPARE

Type

B-405

Operating voltage

12 V AC

Documents & Downloads

Datasheet

Datasheet 720096 Sedeco B-405 12V TRANSPARE Standard indicator light with bulb 12 V Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 720096 Sedeco B-405 12V TRANSPARE Standard indicator light with bulb 12 V Clear 1 pc(s)

More interesting products

(*All information is plus legal VAT)