• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedlbauer 825028 Toroidal core transformer 1 x 230 V 2 x 18 V AC 100 VA 2.78 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sedlbauer 825028 Toroidal core transformer 1 x 230 V 2 x 18 V AC 100 VA 2.78 A

  • 1 x 230 V
  • 2 x 18 V AC
  • 2.78 A
  • 100 VA
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • 'ENEC 13' logo design on a black background.
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.

Technical specifications

Product type

Toroidal core transformer

Output voltage

18 V AC

Output current

2.78 A

No. of outputs

2 x

No. of inputs

1 x

100 VA

Input voltage

230 V

Standards

IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol

Connection

Open end cable

Type

825028

Dim

(Ø x H) 90 mm x 55 mm

Output voltage (number x voltage)

2 x 18 V AC

Design type

Remaining hole casting (pressure-free mounting)

Input voltage (number x voltage)

1 x 230 V

Frequency

50 - 60 Hz

Weight

1.27 kg

Content

1 pc(s)

Insulation class

B

Cable length

20.00 cm

Height

55 mm

(Ø)

90 mm

Test voltage

4400 V

Protection class

II (prepared)

Max. ambient temperature

+60 °C

Documents & Downloads

Datasheet

Datasheet 609588 Sedlbauer 825028 Toroidal core transformer 1 x 230 V 2 x 18 V AC 100 VA 2.78 A

Certificate

Certificate 609588 Sedlbauer 825028 Toroidal core transformer 1 x 230 V 2 x 18 V AC 100 VA 2.78 A

Description

Galvanic separation between the primary and secondary windings. Very low magnetic field Toroidal transformer cast on mounting plate with central through hole. All connections with wires running and with wire-end sleeves for installation. Built-in temperature switch (auto-resetting).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)