
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Sedlbauer 825054 Toroidal core transformer 2 x 115 V 2 x 115 V AC 300 VA 1.31 A
- 2 x 115 V
- 2 x 115 V AC
- 1.31 A
- 300 VA
Technical specifications
- Product type
Toroidal core transformer
- Output voltage
115 V AC
- Output current
1.31 A
- No. of outputs
2 x
- No. of inputs
2 x
300 VA
- Input voltage
115 V
- Standards
IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
- Connection
Open end cable
- Type
825054
- Dim
(Ø x H) 130 mm x 60 mm
- Output voltage (number x voltage)
2 x 115 V AC
- Design type
Remaining hole casting (pressure-free mounting)
- Input voltage (number x voltage)
2 x 115 V
- Frequency
50 - 60 Hz
- Weight
3.07 kg
- Content
1 pc(s)
- Insulation class
B
- Cable length
20.00 cm
- Height
60 mm
- (Ø)
130 mm
- Test voltage
4400 V
- Protection class
II (prepared)
- Max. ambient temperature
+60 °C
Documents & Downloads
Datasheet
Datasheet 609114 Sedlbauer 825054 Toroidal core transformer 2 x 115 V 2 x 115 V AC 300 VA 1.31 A
User & Safety Instructions
User & Safety Instructions 609114 Sedlbauer 825054 Toroidal core transformer 2 x 115 V 2 x 115 V AC 300 VA 1.31 A
Certificate
Certificate 609114 Sedlbauer 825054 Toroidal core transformer 2 x 115 V 2 x 115 V AC 300 VA 1.31 A
Description
Galvanic separation between the primary and secondary windings. Very low magnetic field Toroidal transformer cast on mounting plate with central through hole. All connections with wires running and with wire-end sleeves for installation. Built-in temperature switch (auto-resetting).
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























