• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser CX 300S In-ear headphones Corded (1075100) White Noise cancelling Headset

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sennheiser CX 300S in-ear headphones

  • Built-in microphone
  • Integrated remote control
  • Attenuation of ambient noise
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 15 W

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Headset

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

functions

Noise cancelling

Frequency range

17 - 21 000 Hz

Impedance

18 Ω

Sound pressure

44 dB

Factory colour

White

Weight

12 g

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Sensitivity (microphone)

44 dB

Frequency range (microphone)

100 - 10000 Hz

Cable length

1.2 m

Width

100 mm

Height

50 mm

Depth

150 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918184 Sennheiser CX 300S In-ear headphones Corded (1075100) White Noise cancelling Headset

Description

Boost your sound with the CX 300S headphones from Sennheiser, which thanks to the converter technology of Sennheiser offer an enormously detailed sound playback as well as a better bass playback. The in-ear design reduces ambient noise to a minimum and the included set ear adapter guarantees an individual fit thanks to four sizes for selection (XS, S, M, L). With an intelligent remote control, you can pause music and take calls across devices.

This text is machine translated.

Features

  • Integrated microphone and integrated remote control for call and music control
  • Ergonomic in-ear design for cushioning ambient noise and an undisturbed listening experience
  • Durable, non-tangled cable for long-lasting listening pleasure.

Scope of delivery

  • CX 300S in-ear headphones
  • Ear adapter set (XS/S/M/L)
  • Storage pouch.

More interesting products

(*All information is plus legal VAT)