• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser HD 200 PRO Over-ear headphones Corded (1075100) Black Noise cancelling Studio

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sennheiser HD 200 PRO Over-ear headphones

  • Sound images in an extremely high resolution
  • Shielding of ambient noise
  • Excellent wearing comfort
  • Ideal for monitoring on stage or in the studio

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

functions

Noise cancelling

Frequency range

20 – 20.000 Hz

Impedance

32 Ω

Sound pressure

108 dB

Factory colour

Black

Weight

184 g

Type

Closed-back

Cable length

2.00 m

Headphones model

HD 200 PRO

Suitable for

Notebook

Headband-type

Overhead

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1543447 Sennheiser HD 200 PRO Over-ear headphones Corded (1075100) Black Noise cancelling Studio

Information

Information 1543447 Sennheiser HD 200 PRO Over-ear headphones Corded (1075100) Black Noise cancelling Studio

Conformity certificate

Conformity certificate 1543447 Sennheiser HD 200 PRO Over-ear headphones Corded (1075100) Black Noise cancelling Studio

Description

Studio mastered sound for home
The HD 200 PRO offers a powerful and precise sound image for each monitoring application and for each budget. It combines efficient noise shielding with high-resolution sound quality. You can concentrate with the HD 200 PRO on your mix, whether at home, in the studio or on live events.

Excellent, powerful sound reproduction
Once can be tried out the HD 200 PRO so quickly. Because he creates sound images in an extremely high resolution and makes each detail and each changed adjustment. If your work, your mixing, your chords most want to check, then the HD 200 PRO is the right working tool: with professional monitoring performance and extraordinary dynamics. It fits of laptops, mixers and e-pianos and improves your acoustic work space is decisive. And of course you can with the HD 200 PRO, simply to listen to your favorite music.

Excellent wearing comfort for longer sessions
Even if the HD 200 PRO for hours or even the nights through wear, you will hardly notice it. We have designed it with more than 70 years of experience: the voltage of the headband is reduced and all materials with direct contact are carefully selected. Therefore feel the ear cushions as light as a feather and wrap each ear perfectly. Most likely, you can even forget that to take it.

Noise shielding for all monitoring applications in the studio, live and at home
Speaking of wearing comfort and ear pads: as a monitoring tool protects you the HD 200 PRO before each noise that could distract you. The shielding of all ambient noise creates the necessary space for your music.

This text is machine translated.

Hints

Premium product!

More interesting products

(*All information is plus legal VAT)